• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11347413 Battery circuit breaker 12 V DC, 24 V DC

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT emergency OFF car safety switch

  • Battery Disconnect Switch for 12 V and 24 V systems
  • M8 connector
  • Removable key
  • Protective cap prevents contamination
  • Safely isolates the battery from vehicle electrical systems
  • Ideal for motorhomes, caravans, construction equipment, and boats

Technical specifications

Dim

(L x W x H) 60 x 60 x 108 mm

Product type

Battery circuit breaker

Operating voltage

12 V DC

24 V DC

Weight

131 g

Width

60 mm

Height

108 mm

Length

60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3782471 TOOLCRAFT TO-11347413 Battery circuit breaker 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3782471 TOOLCRAFT TO-11347413 Battery circuit breaker 12 V DC, 24 V DC

Description

The TOOLCRAFT emergency stop safety switch securely isolates the vehicle battery from the on-board electrical system for 12 V and 24 V systems. The component is suitable for use in fleet vehicles, construction machines, mobile homes and boats.

Removable key and protective cap
The circuit breaker is equipped with a removable key, WAS prevents unauthorized start-up of the vehicle or the machine. A built-in protective cap also protects the M8 connector from impurities.

Electrical power values
In normal operation (on / off in 2 positions), the model offers a permissible continuous current of 200 A at 12 V and is designed for a maximum starting current of 1000 A.

Easy to set up
Owing to the low weight of 131 g and the compact outer dimensions (60 x 108 x 60 mm) a simple installation is possible in the vehicle.

This text is machine translated.

Features

  • Operation: On/Off 2 positions
  • Continuous current: 200 A 12 V
  • Cranking current: 1000 A 12 V

Scope of delivery

  • Battery switch
  • Detachable keys

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)