• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11374749 TOOLCRAFT tool holder 2x 54x42x50mm (L x W x H) 54 x 42 x 50 mm 2 pc(s)

EAN:
Part number:
Item no:
1/10
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT tool holder 2x 54x42x50mm

  • Holds devices with a diameter up to 32 mm
  • Load capacity up to 2.5 kg each
  • Secure grip clamps with anti-slip TPR rollers to hold handles tightly

Technical specifications

Product type

Rail mount tool holders

Factory colour

Silver-black

Material

Steel

Dim

(L x W x H) 54 x 42 x 50 mm

Weight

40 g

Width

42 mm

Height

50 mm

Length

54 mm

Load capacity

2.5 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791583 TOOLCRAFT TO-11374749 TOOLCRAFT tool holder 2x 54x42x50mm (L x W x H) 54 x 42 x 50 mm 2 pc(s)

Description

The TOOLCRAFT tool holder set of 2 is used for organized storage of hand tools and devices with handles or handles[cite: 1]. The silver-black holders made of blank steel have a compact design with the dimensions 54 x 42 x 50 mm (L x W x H) and a net weight of 40 g.

Secure fixing
Each holder is designed for devices with a diameter of up to 32 mm and has a load capacity of up to 2.5 kg . The integrated clamps are equipped with anti-skid TPR-rollers, which provide for a firm hold of the grips in the holder.

Time-efficient mounting
The tool holders have pre-drilled holes for easy installation on the wall. The appropriate mounting material is already included in the delivery so that the attachment can be done directly and efficiently.

This text is machine translated.

Features

  • Pack of 2
  • Pre-drilled holes for quick and straightforward wall mounting

Scope of delivery

  • 2x Tool holder
  • Screw and bolt

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)