• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11386254 TOOLCRAFT tool holder with rails 4TLG (L x W x H) 480 x 43 x 53 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT tool holder with rails 4TLG

  • Holds devices with a diameter of up to 32 mm
  • Total holding capacity of up to 10 kg
  • Secure grip clamps with anti-slip TPR rollers to hold handles tightly

Technical specifications

Product type

Tool retaining rail

Factory colour

Silver-black

Material

Steel

Dim

(L x W x H) 480 x 43 x 53 mm

Weight

190 g

Width

43 mm

Height

53 mm

Length

480 mm

Load capacity

10 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795418 TOOLCRAFT TO-11386254 TOOLCRAFT tool holder with rails 4TLG (L x W x H) 480 x 43 x 53 mm 1 pc(s)

Description

The four-part TOOLCRAFT tool holder with bar made of steel offers a structured storage possibility for hand tools. The 190 g heavy system in the silver-black color combination measures 480 x 43 x 53 mm (L x W x H) and serves for organized storage at the workplace.

Secure fixing
The rail holds devices with a diameter of up to 32 mm and is designed for a total load of up to 10 kg. The integrated grip clamps are equipped with non-slip TPR rollers, which ensure a firm grip of the tool handles.

Installation and extensibility
The system has pre-drilled holes for a quick and uncomplicated wall mounting. The required mounting material in the form of screws and bolts is already included in the delivery. In addition, the system can be expanded as demand grows to create versatile storage options.

This text is machine translated.

Features

  • Endlessly expandable
  • Versatile storage options
  • Pre-drilled holes for quick and straightforward wall mounting

Scope of delivery

  • Tool holder with rail
  • Screw and bolt

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)