• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11386269 Cube 5 kg (W x H x D) 300 x 300 x 300 mm PP, Steel Semi-transparent

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT DIY storage system 30x30 (9)

  • Customizable modular design
  • Total holding capacity up to 5 kg / cube
  • Versatile storage solution

Technical specifications

Dim

(W x H x D) 300 x 300 x 300 mm

Product type

Cube

Factory colour

Semi-transparent

Material

PP

Steel

Load capacity per shelf

5 kg

Weight

5900 g

Width

300 mm

Height

300 mm

Depth

300 mm

Max. load capacity

45 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795423 TOOLCRAFT TO-11386269 Cube 5 kg (W x H x D) 300 x 300 x 300 mm PP, Steel Semi-transparent

Description

The TOOLCRAFT DIY storage system serves as a flexible view storage solution for the organized storage of materials in business or private environments. With its adaptable and modular design, the shelf can be individually tailored to the specific spatial requirements on site.

Load carrying capacity and materials
The system consists of a set of 9 cubes, each floor having a load capacity of up to 5 kg. The maximum total load capacity of the design is 45 kg. The 5900 g rack is made of semi-transparent polypropylene (PP) and bare steel. The dimensions of the assembled product are 300 x 300 x 300 mm in width, height and depth per unit. This enables a clear and orderly storage of work equipment.

Installation without any tools
The structure of the rack system is designed for efficiency and can be carried out quickly and easily. The installation is done completely without tools using the connector system included in delivery, consisting of 36 connectors, 34 semi-transparent plates and 9 plates with a practical handle hole. This allows the system to be used in a short period of time.

This text is machine translated.

Features

  • Pack of 9 cubes
  • Easy to assemble
  • Quick, tool-free assembly

Scope of delivery

  • 34x Semi-transparent plate
  • 9x Semi-transparent plate with hole
  • 36x Connectors