• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-419583 Slotted spring pins (Ø x L) 8 mm x 20 mm Spring steel 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Coiled Spring Pin DIN 7343 Steel (Ø x L) 8 mm x 20 mm (500 pcs)

Our service for you

Technical specifications

Content

500 pc(s)

Product type

Slotted spring pins

Length

20 mm

Material

Spring steel

DIN standard

DIN 7343

Dim

(Ø x L) 8 mm x 20 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139861 TOOLCRAFT TO-419583 Slotted spring pins (Ø x L) 8 mm x 20 mm Spring steel 500 pc(s)

Description

This text is machine translated.

DIN 7343 spring steel coiled spring pins, rule execution dimensions: 8 x 20

Scope of delivery

  • 500 x coiled spring pins DIN 7343.

What kind of Model Making - Solder & Adpater Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)