• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-422781 Slotted spring pins (Ø x L) 16 mm x 70 mm Spring steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Slotted Spring Pin DIN 7346 (Ø x L) 16 mm x 70 mm (25 pcs)

Our service for you

Technical specifications

Content

25 pc(s)

Product type

Slotted spring pins

Length

70 mm

Material

Spring steel

DIN standard

DIN 7346

Dim

(Ø x L) 16 mm x 70 mm

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 140927 TOOLCRAFT TO-422781 Slotted spring pins (Ø x L) 16 mm x 70 mm Spring steel 25 pc(s)

Description

This text is machine translated.

DIN 7346 spring steel spring pins, light design dimensions: 16 x 70

Scope of delivery

  • 25 x clamping screws DIN 7346.

What kind of Model Making - Solder & Adpater Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)