• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4985415 Bi-metallic Semicircle blade 1-piece 45 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

458 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bitmetall plunge saw blade 45 mm universal

  • Universal recording
  • Suitable for many manufacturers

Technical specifications

Product type

Semicircle blade

Saw blade width

45 mm

Saw blade length

50 mm

(Ø)

45 mm

Material

Bi-metallic

Material suitability

Bi-metallic

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661805 TOOLCRAFT TO-4985415 Bi-metallic Semicircle blade 1-piece 45 mm 1 pc(s)

Description

The innovative recording is compatible with many popular oszillierern and multi-functional tools without adapter

This text is machine translated.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)