Number
Highlights & Details
7pcs Mini spanner wrench set 3.0 - 5.5 mm
- Head angled at 15° and 75°
Technical specifications
- Head angled at 15° and 75°
- Spanner size
3 mm
3.2 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
- Material
N45
Carbon steel
- Material properties
chrome plated
- Weight
0.08 kg
- Product type
Double-ended open ring spanner set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661807 TOOLCRAFT TO-4985421 Double-ended open ring spanner set 7-piece Spanner size (metric) 3 - 5.5 mm
Warranty Terms
Warranty Terms 1661807 TOOLCRAFT TO-4985421 Double-ended open ring spanner set 7-piece Spanner size (metric) 3 - 5.5 mm
Description
The Mini spanner wrench set consists of 7 keys with widths of 3.0 to 5.5 mm. Thus you are best prepared with this key set for any use, which gives you a lot of effort and time saves. In addition, the key each 2 angled heads with 15 and 75° to all the screws.
This text is machine translated.
Scope of delivery
- Wrench size 3.0/3.2/3.5/4.0/4.5/ 5.0/5.5 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 89.06€ 71.41*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.