• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4997196 Gel knee pad EN 14404 Black 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Gel knee pad 1 pair

Our service for you

Technical specifications

Product type

Gel knee pad

Dim

(L x W x H) 180 x 75 x 230 mm

Factory colour

Black

EN standard

EN 14404

Weight

410 g

Content

1 Pair

Width

75 mm

Height

230 mm

Length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665732 TOOLCRAFT TO-4997196 Gel knee pad EN 14404 Black 1 Pair

Description

Kneeling work light. With the TOOLCRAFT Gel knee pad work much more comfortable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)