• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137845 Sledge hammer 4720 g 800 mm DIN 1042 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 kg forehammer

  • Head shimed according to DIN 1042
  • Ash wood handle
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Sledge hammer

Weight

4720 g

Length

800 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 1042

Width

174 mm

Height

62 mm

Head weight

4000 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712615 TOOLCRAFT TO-5137845 Sledge hammer 4720 g 800 mm DIN 1042 1 pc(s)

Warranty Terms

Warranty Terms 1712615 TOOLCRAFT TO-5137845 Sledge hammer 4720 g 800 mm DIN 1042 1 pc(s)

Description

Features

  • Durable, forged hammer head according to DIN 1042
  • Special steel additionally hardened and tempered
  • Secure connection of stem and hammer head
  • Massive ash handle
  • Smooth side surfaces as well as rounded corners and edges for avoiding metal chipping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.