• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137905 Swivel castor with parking brake and mounting plate 75 mm polypropylene Load capacity (max.): 70 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic caster

Wheel Ø

75 mm

Load capacity (max.)

70 kg

Features

Brake

Total height

105 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Polypropylene

Content

1 pc(s)

Hub length

28 mm

Hole distance

38 x 38/48 x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712635 TOOLCRAFT TO-5137905 Swivel castor with parking brake and mounting plate 75 mm polypropylene Load capacity (max.): 70 kg

Description

Scope of delivery

  • 1 x swivel castor with mounting plate
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)