
Number
Total (€ 8.99 / piece)
€ 12.99
-31 %
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Plastic caster
- Wheel Ø
100 mm
- Load capacity (max.)
65 kg
- Features
Solid rubber
- Total height
126 mm
- Wheel width
25 mm
- Bearing type
Ball bearing
- Material
Thermoplastic
- Content
1 pc(s)
- Hub length
32 mm
- Hole distance
45 x 37 mm / 56 x 54 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712639 TOOLCRAFT TO-5137917 Swivel castor TPR 100 mm with mounting plate Load capacity (max.): 65 kg
Information
Information 1712639 TOOLCRAFT TO-5137917 Swivel castor TPR 100 mm with mounting plate Load capacity (max.): 65 kg
Description
Scope of delivery
- 1 x swivel castor with mounting plate
- This text is machine translated.































