
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Plastic caster
- Wheel Ø
50 mm
- Load capacity (max.)
50 kg
- Features
Brake
- Total height
69 mm
- Wheel width
22.5 mm
- Bearing type
Ball bearing
- Material
Thermoplastic
- Content
1 pc(s)
- Hub length
25 mm
- Hole distance
38 x 38/48 x 48 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712623 TOOLCRAFT TO-5137869 Swivel castor with parking brake and 50 mm mounting plate Load capacity (max.): 50 kg
Information
Information 1712623 TOOLCRAFT TO-5137869 Swivel castor with parking brake and 50 mm mounting plate Load capacity (max.): 50 kg
Description
The TOOLCRAFT swivel castor with mounting plate is ideal for transport.
The plastic roller has a diameter of 50 mm and a total height of 69 mm.
The load capacity of the roller is a maximum of 50 kg and with the built-in parking brakes unwanted rolling away can be avoided.
This text is machine translated.
The plastic roller has a diameter of 50 mm and a total height of 69 mm.
The load capacity of the roller is a maximum of 50 kg and with the built-in parking brakes unwanted rolling away can be avoided.
This text is machine translated.
Scope of delivery
- 1x castor
- This text is machine translated.











































