
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heavy duty caster
- Wheel Ø
73 mm
- Load capacity (max.)
750 kg
- Features
Solid rubber
- Total height
132 mm
- Wheel width
30 mm
- Bearing type
Plain bearing
- Material
Nylon
- Content
1 pc(s)
- Hub length
33 mm
- Hole distance
70 x 70 mm
Documents & Downloads
Datasheet
Datasheet 1712656 TOOLCRAFT TO-5137968 Swivel castor 73 mm, can be leveled with mounting plate Load capacity (max.): 750 kg
User & Safety Instructions
User & Safety Instructions 1712656 TOOLCRAFT TO-5137968 Swivel castor 73 mm, can be leveled with mounting plate Load capacity (max.): 750 kg
Description
Scope of delivery
- 1 x swivel castor with mounting plate
- This text is machine translated.









































