
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heavy duty caster
- Wheel Ø
62 mm
- Load capacity (max.)
500 kg
- Features
Solid rubber
- Total height
119 mm
- Wheel width
28 mm
- Bearing type
Plain bearing
- Material
Nylon
- Content
1 pc(s)
- Hub length
30 mm
- Hole distance
70 x 70 mm
Documents & Downloads
Datasheet
Datasheet 1712655 TOOLCRAFT TO-5137965 Swivel castor 62 mm, adjustable with mounting plate Load capacity (max.): 500 kg
User & Safety Instructions
User & Safety Instructions 1712655 TOOLCRAFT TO-5137965 Swivel castor 62 mm, adjustable with mounting plate Load capacity (max.): 500 kg
Description
Scope of delivery
- 1 x swivel castor with mounting plate
- This text is machine translated.










































