• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137938 Swivel castor 100 mm with parking brake and mounting plate Load capacity (max.): 125 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 21.99
-41 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty caster

Wheel Ø

100 mm

Load capacity (max.)

125 kg

Features

Brake

Total height

135 mm

Wheel width

31 mm

Bearing type

Plain bearing

Material

Polypropylene

Content

1 pc(s)

Hub length

38 mm

Hole distance

75 x 45/61 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712646 TOOLCRAFT TO-5137938 Swivel castor 100 mm with parking brake and mounting plate Load capacity (max.): 125 kg

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)