• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5342451 Vice TO-5342451 Jaw width: 150 mm Span width (max.): 200 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vice

Jaw width

150 mm

Span width (max.)

200 mm

Material

Iron

Length

455 mm

Width

165 mm

Height

180 mm

Dim

(L x W x H) 455 x 165 x 180 mm

Weight

17 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780817 TOOLCRAFT TO-5342451 Vice TO-5342451 Jaw width: 150 mm Span width (max.): 200 mm

User & Safety Instructions 1780817 TOOLCRAFT TO-5342451 Vice TO-5342451 Jaw width: 150 mm Span width (max.): 200 mm

Description

Scope of delivery

  • Vice
  • Vice grip
  • This text is machine translated.