• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357247 Taper pin 5 mm Stainless steel A1 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 1A1 Shape B taper pins, bevel 1:50, rotated dimension: B5x40 (25 pieces)

Our service for you

Technical specifications

Product type

Taper pin

Length

40 mm

Content

25 pc(s)

Material

Stainless steel

Thread size

5 mm

DIN standard

DIN 1

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785749 TOOLCRAFT TO-5357247 Taper pin 5 mm Stainless steel A1 25 pc(s)

Description

Scope of delivery

  • 25 pcs tapered pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?