• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358063 Eye nuts M30 DIN 582 Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 582 A2 ring nut dimensions: M30 (1 piece)

Our service for you

Technical specifications

Product type

Eye nuts

Material

Stainless steel

Thread size

M30

Content

1 pc(s)

DIN standard

DIN 582

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786021 TOOLCRAFT TO-5358063 Eye nuts M30 DIN 582 Stainless steel A2 1 pc(s)

Description

Scope of delivery

  • 1 Piece ring nuts
  • This text is machine translated.