• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358213 Hexagon head screw M14 110 mm Hex head DIN 931 Stainless steel A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 931 A2-70 cap screws with shaft size: M 14 x 110 (50 pcs)

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

50 pc(s)

Material

Stainless steel

Length

110 mm

Thread size

M14

Material properties

A2

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786071 TOOLCRAFT TO-5358213 Hexagon head screw M14 110 mm Hex head DIN 931 Stainless steel A2 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Cap Screws
  • This text is machine translated.