• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5359137 Allen screws M10 25 mm Slot Stainless steel A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A2 cylinder screws with slot size: M 10 x 25 (50 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

50 pc(s)

Material

Stainless steel

Length

25 mm

Thread size

M10

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786379 TOOLCRAFT TO-5359137 Allen screws M10 25 mm Slot Stainless steel A2 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Cylinder Screws
  • This text is machine translated.