• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5359176 Allen screws M2 5 mm Slot Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A4 cylinder screws with slot size: M2 x 5 (1000).

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

1000 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M2

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786392 TOOLCRAFT TO-5359176 Allen screws M2 5 mm Slot Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs cylinder screws
  • This text is machine translated.