• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5359227 Allen screws M2,5 18 mm Slot Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A4 cylinder screws with slot size: M 2.5 x 18 (200 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

200 pc(s)

Material

Stainless steel

Length

18 mm

Thread size

M2,5

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786409 TOOLCRAFT TO-5359227 Allen screws M2,5 18 mm Slot Stainless steel A4 200 pc(s)

Description

Scope of delivery

  • 200 @ Cyl. scr. m. Slot
  • This text is machine translated.