• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5359278 Allen screws M3 30 mm Slot Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A4 cylinder screws with slot size: M3 x 30 (1000).

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

1000 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M3

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786426 TOOLCRAFT TO-5359278 Allen screws M3 30 mm Slot Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs cylinder screws
  • This text is machine translated.