• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5359293 Allen screws M3 60 mm Slot Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

ISO 1207 A4 cylinder screws with slot size: M3 x 60 (100 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

100 pc(s)

Material

Stainless steel

Length

60 mm

Thread size

M3

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786431 TOOLCRAFT TO-5359293 Allen screws M3 60 mm Slot Stainless steel A4 100 pc(s)

Description

Scope of delivery

  • 100 @ Cylinder Screws
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)