Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Cars, Hobbies & HouseholdModel MakingIndustrial Model MakingBall BearingsModel Making - Solder & Adpater Sleeves

TOOLCRAFT TO-5360112 Slotted spring pins Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Technical drawing of a metal profile in cylindrical form, side and front view.
Technical drawing of a metal profile in cylindrical form, side and front view.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery

Technical specifications

Content

100 pc(s)

Product type

Slotted spring pins

Length

10 mm

Material

Stainless steel

DIN standard

DIN 1481

Thread size

3 mm

Variants(All information is without VAT, plus shipping costs)

Length
Content
 
TOOLCRAFT TO-5359959 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359959 Slotted spring pins Stainless steel 100 pc(s)

1786653

Unavailable
Conrad Electronic
4 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359962 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359962 Slotted spring pins Stainless steel 100 pc(s)

1786654

Unavailable
Conrad Electronic
5 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359965 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359965 Slotted spring pins Stainless steel 100 pc(s)

1786655

Unavailable
Conrad Electronic
6 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359968 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359968 Slotted spring pins Stainless steel 100 pc(s)

1786656

Unavailable
Conrad Electronic
8 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359971 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359971 Slotted spring pins Stainless steel 100 pc(s)

1786657

Unavailable
Conrad Electronic
10 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359977 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359977 Slotted spring pins Stainless steel 100 pc(s)

1786659

Unavailable
Conrad Electronic
14 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359980 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359980 Slotted spring pins Stainless steel 100 pc(s)

1786660

Unavailable
Conrad Electronic
16 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359983 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359983 Slotted spring pins Stainless steel 100 pc(s)

1786661

Unavailable
Conrad Electronic
20 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359986 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359986 Slotted spring pins Stainless steel 100 pc(s)

1786662

Unavailable
Conrad Electronic
5 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT TO-5359989 Slotted spring pins Stainless steel 100 pc(s)
TOOLCRAFT TO-5359989 Slotted spring pins Stainless steel 100 pc(s)

1786663

Unavailable
Conrad Electronic
6 mm
100 pc(s)
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786704 TOOLCRAFT TO-5360112 Slotted spring pins Stainless steel 100 pc(s)

Scope of delivery

  • 100 pcs. Spring Pins
  • This text is machine translated.

Description

Scope of delivery

  • 100 pcs. Spring Pins
  • This text is machine translated.

What kind of Model Making - Solder & Adpater Sleeves are you looking for?

  • Spring pins
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list