• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5360772 Pan head screws M4 50 mm Slot Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1580 A4 flat-head screws with slit dimensions: M4x50 (100 pieces)

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

ISO standard

ISO 1580

Content

100 pc(s)

Material

Stainless steel

Length

50 mm

Thread size

M4

Material properties

A4

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786924 TOOLCRAFT TO-5360772 Pan head screws M4 50 mm Slot Stainless steel A4 100 pc(s)

Description

Scope of delivery

  • 100 @ flat-head screws
  • This text is machine translated.