• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5361324 Countersunk screws M6 130 mm Slot Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2009 A2 countersunk screws with slot size: M6 x 130 (25 pieces)

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

ISO standard

ISO 2009

Content

25 pc(s)

Material

Stainless steel

Length

130 mm

Thread size

M6

Material properties

A2

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787108 TOOLCRAFT TO-5361324 Countersunk screws M6 130 mm Slot Stainless steel A2 25 pc(s)

Description

Scope of delivery

  • 25 pcs. countersunk screws
  • This text is machine translated.