• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5361720 Raised head countersunk screws M5 20 mm Slot Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2010 A2 Raised head countersunk screws with slot size: M5x20 (500)

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

ISO standard

ISO 2010

Content

500 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M5

Material properties

A2

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787240 TOOLCRAFT TO-5361720 Raised head countersunk screws M5 20 mm Slot Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces Raised head countersunk screws
  • This text is machine translated.