• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5362005 Raised head countersunk screws M4 6 mm Slot Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2010 A4 Raised head countersunk screws with slot size: M4x6 (200 pieces)

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

ISO standard

ISO 2010

Content

200 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M4

Material properties

A4

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787335 TOOLCRAFT TO-5362005 Raised head countersunk screws M4 6 mm Slot Stainless steel A4 200 pc(s)

Description

Scope of delivery

  • Set of 200 Raised head countersunk screws
  • This text is machine translated.