• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5362614 Straight pin 16 mm Stainless steel A1 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2338 A1 M6 cylinder pins, Tolerance field m6 Dimensions: 16 m6 x 80 (10 pieces)

Our service for you

Technical specifications

Product type

Straight pin

Length

80 mm

Content

10 pc(s)

Material

Stainless steel

Thread size

16 mm

ISO standard

ISO 2338

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787538 TOOLCRAFT TO-5362614 Straight pin 16 mm Stainless steel A1 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Cylinder Pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?