• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5363124 Taper pin 3 mm Stainless steel A1 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2339 A1 Shape B taper pins, bevel 1:50, rotated dimensions: 3 x 16 (pack of 50)

Our service for you

Technical specifications

Product type

Taper pin

Length

16 mm

Content

50 pc(s)

Material

Stainless steel

Thread size

3 mm

ISO standard

ISO 2339

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787708 TOOLCRAFT TO-5363124 Taper pin 3 mm Stainless steel A1 50 pc(s)

Description

Scope of delivery

  • 50 pcs. tapered pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?