• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5363223 Taper pin 10 mm Stainless steel A1 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2339 A1 Shape B taper pins, bevel 1:50, rotated dimensions: 10 x 36 (10 pieces)

Our service for you

Technical specifications

Product type

Taper pin

Length

36 mm

Content

10 pc(s)

Material

Stainless steel

Thread size

10 mm

ISO standard

ISO 2339

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787741 TOOLCRAFT TO-5363223 Taper pin 10 mm Stainless steel A1 10 pc(s)

Description

Scope of delivery

  • 10 pcs. tapered pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?