• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5365830 Hexagon head screw M36 200 mm Hex head Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4014 A4 BUMAX88 cap screws with shaft dimensions: M36 x 200 (10 pieces)

  • 8
  • This text is machine translated.

Our service for you

Technical specifications

  • Strength Class 8.8.
Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4014

Content

10 pc(s)

Material

Stainless steel

Length

200 mm

Thread size

M36

Material properties

A4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1788610 TOOLCRAFT TO-5365830 Hexagon head screw M36 200 mm Hex head Stainless steel A4 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Cap Screws
  • This text is machine translated.