• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5369616 Setscrew M4 20 mm Stainless steel A1, A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4026 A1/A2 threaded pin with cone end and Hexagon Size: M4x20 (25 pieces)

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M4

Length

20 mm

Drive

Hex socket (Allen)

Content

25 pc(s)

ISO standard

ISO 4026

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1789872 TOOLCRAFT TO-5369616 Setscrew M4 20 mm Stainless steel A1, A2 25 pc(s)

Description

Scope of delivery

  • 25 pcs. weight pins with I-6 kt.
  • This text is machine translated.