• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5369625 Setscrew M5 4 mm Stainless steel A1, A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4026 A1/A2 threaded pin with cone end and Hexagon Size: M5x4 (50 pcs)

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M5

Length

4 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

ISO standard

ISO 4026

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1789875 TOOLCRAFT TO-5369625 Setscrew M5 4 mm Stainless steel A1, A2 50 pc(s)

Description

Scope of delivery

  • 50 pcs. weight pins with I-6 kt.
  • This text is machine translated.