• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5370873 Setscrew M6 50 mm Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4028 A4 threaded pins with pins and inner hexagonal size: M6x50 (25 pieces)

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M6

Length

50 mm

Drive

Hex socket (Allen)

Content

25 pc(s)

ISO standard

ISO 4028

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790291 TOOLCRAFT TO-5370873 Setscrew M6 50 mm Stainless steel A4 25 pc(s)

Description

Scope of delivery

  • 25 pcs. weight pins with I-6 kt.
  • This text is machine translated.