• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5370993 Setscrew M3 12 mm Stainless steel A1, A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4029 A1/A2 threaded pin with ring cutting and Hexagon Size: M3x12 (50 pieces)

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M3

Length

12 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

ISO standard

ISO 4029

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790331 TOOLCRAFT TO-5370993 Setscrew M3 12 mm Stainless steel A1, A2 50 pc(s)

Description

Scope of delivery

  • 50 pcs. weight pins with I-6 kt.
  • This text is machine translated.