• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5371629 Hexagonal nuts M27 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 A4 BUMAX88 hex nuts, ISO-type 1 Dimensions: M27 (10 pieces)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M27

Content

10 pc(s)

ISO standard

ISO 4032

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790543 TOOLCRAFT TO-5371629 Hexagonal nuts M27 Stainless steel A4 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Hexagon Nuts
  • This text is machine translated.