• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5371743 Hexagonal nuts M20 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M20

Content

50 pc(s)

ISO standard

ISO 4032

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790581 TOOLCRAFT TO-5371743 Hexagonal nuts M20 Stainless steel A4 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Hexagon Nuts
  • This text is machine translated.