• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5371794 Hexagonal nuts M8 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4035 A2 Low Hexagon nuts with chamfer dimensions: M8 (1000).

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M8

Content

1000 pc(s)

ISO standard

ISO 4035

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790598 TOOLCRAFT TO-5371794 Hexagonal nuts M8 Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. Low Sechskantmu.
  • This text is machine translated.