• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5371842 Hexagonal nuts M5 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4035 A4 Low Hexagon nuts with chamfer dimensions: M5 (100 pcs)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M5

Content

100 pc(s)

ISO standard

ISO 4035

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790614 TOOLCRAFT TO-5371842 Hexagonal nuts M5 Stainless steel A4 100 pc(s)

Description

Scope of delivery

  • 100 @ Low Sechskantmu.
  • This text is machine translated.