• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5372886 Allen screws M4 30 mm Hex socket (Allen) Stainless steel A4 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4762 A4 - 70 cylinder screws with hexagon socket dimensions: M4 x 30* (500)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

500 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M4

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790962 TOOLCRAFT TO-5372886 Allen screws M4 30 mm Hex socket (Allen) Stainless steel A4 500 pc(s)

Description

Scope of delivery

  • 500 Pieces cylinder scr. m. I-6 kt
  • This text is machine translated.