• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5374674 Hexagonal nuts M16 DIN 6924 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

~ DIN 6924 A4 hex nuts with clamping unit, with non-metallic insert, height form size: M16 (25-pack)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M16

Content

25 pc(s)

DIN standard

DIN 6924

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1791558 TOOLCRAFT TO-5374674 Hexagonal nuts M16 DIN 6924 Stainless steel A4 25 pc(s)

Description

Scope of delivery

  • 25 pieces hexagonal nuts
  • This text is machine translated.