• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5374713 Hexagonal nuts M12 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7040 A4 hex nuts with clamping unit, with non-metallic insert, height form size: M12 (50 pieces)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M12

Content

50 pc(s)

ISO standard

ISO 7040

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1791571 TOOLCRAFT TO-5374713 Hexagonal nuts M12 Stainless steel A4 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Hexagon Nuts
  • This text is machine translated.