• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5374773 Hexagonal nuts M10 Stainless steel A4 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7042 A4 hex nuts with clamping unit, all-metal nuts dimensions: M10 (500)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M10

Content

500 pc(s)

ISO standard

ISO 7042

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1791591 TOOLCRAFT TO-5374773 Hexagonal nuts M10 Stainless steel A4 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal nuts
  • This text is machine translated.