• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5376495 Raised head countersunk screws M4 6 mm Phillips Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO7047 flat washer A2H Raised head countersunk screws with Phillips cross-recess H dimensions: M4x6-H (1000).

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

ISO standard

ISO 7047

Content

1000 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M4

Material properties

A2

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792165 TOOLCRAFT TO-5376495 Raised head countersunk screws M4 6 mm Phillips Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs Raised head countersunk screws
  • This text is machine translated.