• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5376519 Raised head countersunk screws M4 30 mm Phillips Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO7047 flat washer A2H Raised head countersunk screws with Phillips cross-recess H dimensions: M4x30-H (500)

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

ISO standard

ISO 7047

Content

500 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M4

Material properties

A2

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792173 TOOLCRAFT TO-5376519 Raised head countersunk screws M4 30 mm Phillips Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces Raised head countersunk screws
  • This text is machine translated.