• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5376675 Raised head countersunk screws M2,5 10 mm Phillips Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO7047 flat washer A4 H Raised head countersunk screws with Phillips cross-recess H dimensions: M 2.5 x 10-H (1000).

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

ISO standard

ISO 7047

Content

1000 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M2,5

Material properties

A4

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792225 TOOLCRAFT TO-5376675 Raised head countersunk screws M2,5 10 mm Phillips Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs Raised head countersunk screws
  • This text is machine translated.