• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5377194 Raised head self-tapping screw Phillips Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7049 A4 form C-H raised head sheet metal screws with tip, with Phillips cross-recess H dimensions: C 3.5 x 6.5-H (1000).

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Phillips

ISO standard

ISO 7049

Material

Stainless steel

Thread size

3.5 mm

Content

1000 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792398 TOOLCRAFT TO-5377194 Raised head self-tapping screw Phillips Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.